
Surface mount buffer/line driver IC featuring 8 channels and 2 circuits, each with 4 inputs and 8 outputs. This 16-bit device operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V, and utilizes BICMOS technology. It provides 3-STATE, inverting logic with a propagation delay of 4.8ns. The component offers a high-level output current of -32mA and a low-level output current of 64mA, with a maximum operating temperature of 85°C.
Onsemi 74ABT240CMSA technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 4.8ns |
| Quiescent Current | 30mA |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 6.4ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ABT240CMSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
