
8-channel, 3-state buffer/line driver featuring non-inverting logic and push-pull outputs. This BICMOS integrated circuit operates from a 4.5V to 5.5V supply, with a nominal 5V operating voltage. It offers 64mA low-level output current and -32mA high-level output current, with a propagation delay of 4.6ns. Designed for surface mounting in a 20-SOIC package, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Onsemi 74ABT241CSC technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.6ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 6.8ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ABT241CSC to view detailed technical specifications.
No datasheet is available for this part.
