
8-channel, non-inverting buffer/line driver IC featuring 3-state outputs. Operates with a supply voltage range of 4.5V to 5.5V, nominal 5V, and utilizes BICMOS technology. Delivers a high level output current of -32mA and a low level output current of 64mA, with a propagation delay of 3.6ns. Packaged in a 20-pin TSSOP for surface mounting, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Onsemi 74ABT244CMTC technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Functions | 8 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1825 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.6ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Supply Voltage-Nom | 5.5V |
| Technology | BICMOS |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ABT244CMTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
