
Buffer IC with 8 non-inverting, 3-state outputs, featuring BICMOS technology. Operates with a supply voltage range of 4.5V to 5.5V, ideal for 5V systems. Offers 3.6ns propagation delay and 6ns turn-on delay, with output currents of -32mA (high) and 64mA (low). Packaged in a 20-pin TSSOP for surface mounting, this RoHS compliant component is supplied on tape and reel.
Onsemi 74ABT244CMTCX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.6ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ABT244CMTCX to view detailed technical specifications.
No datasheet is available for this part.
