
8-channel, 3-state buffer with non-inverting logic, operating at 5V supply voltage. Features BICMOS technology, 3.6ns propagation delay, and 6ns turn-on delay. Supports a high level output current of -32mA and a low level output current of 64mA. Packaged in a 20-pin SOIC surface mount configuration, this lead-free and RoHS compliant integrated circuit is designed for a wide operating temperature range of -40°C to 85°C.
Onsemi 74ABT244CSJ technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.6ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ABT244CSJ to view detailed technical specifications.
No datasheet is available for this part.
