
8-bit non-inverting transceiver, BICMOS technology, 3-STATE output, 5V operating voltage, 5.5V max supply voltage, 4.5V min supply voltage. Features 64mA high and low level output current, 3.6ns propagation delay, and 11ns turn-on delay. Operates from -40°C to 85°C, surface mount SSOP package, lead-free and RoHS compliant.
Onsemi 74ABT245CMSAX technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.6ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ABT245CMSAX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
