
The 74ABT245CMTC is an 8-bit inverting transceiver with 3-state outputs. It can handle high-level output currents of up to 64mA and low-level output currents of up to 64mA. The device operates over a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 5.5V. It is available in a TSSOP package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 74ABT245CMTC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1825 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.6ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ABT245CMTC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
