
8-bit non-inverting transceiver, BICMOS technology, 3-state output. Features 5V operating supply voltage with a range of 4.5V to 5.5V. Offers 64mA high and low level output current. Packaged in a 20-pin TSSOP for surface mounting, with a propagation delay of 3.6ns. Operating temperature range from -40°C to 85°C.
Onsemi 74ABT245CMTCX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.6ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ABT245CMTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
