
8-bit non-inverting buffer/line driver with 3-state outputs, operating from a 4.5V to 5.5V supply range. Features BICMOS technology for 4.1ns propagation delay and supports ±15mA/32mA output current. Packaged in a 20-pin SSOP for surface mounting, this RoHS compliant component offers a wide operating temperature range of -40°C to 85°C.
Onsemi 74ABT2541CMSA technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.1ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 12.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ABT2541CMSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
