
8-bit D-type flip-flop latch, BICMOS technology, operating at 200MHz with a 5V supply voltage. Features positive edge clock triggering, non-inverting polarity, and a propagation delay of 6.8ns. Designed for surface mounting in a 20-TSSOP package, this component offers a high level output current of -32mA and a low level output current of 64mA. Operating temperature range is -40°C to 85°C, with a maximum supply voltage of 5.5V.
Onsemi 74ABT273CMTCX technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 200MHz |
| High Level Output Current | -32mA |
| Input Capacitance | 5pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.8ns |
| Quiescent Current | 50uA |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 7.4ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ABT273CMTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
