
8-bit D-type flip-flop latch, featuring positive edge clock triggering and BICMOS technology. Operates at up to 200MHz with a propagation delay of 6.8ns. Supports a supply voltage range of 4.5V to 5.5V, with a typical operating voltage of 5V. Offers 64mA low-level output current and -32mA high-level output current. Packaged in a 20-pin SOIC for surface mounting, this RoHS compliant component is lead-free and designed for a wide operating temperature range of -40°C to 85°C.
Onsemi 74ABT273CSC technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 200MHz |
| High Level Output Current | -32mA |
| Input Capacitance | 5pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.8ns |
| Quiescent Current | 50uA |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 7.4ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ABT273CSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
