
8-bit D-type flip-flop latch, surface mount, positive edge triggered, operating at 5V with a 200MHz frequency. Features BICMOS technology, 6.8ns propagation delay, and 6ns turn-on delay. Offers 8 output lines with -32mA high-level and 64mA low-level output current. Packaged in a 20-pin SOP, this lead-free and RoHS compliant component operates from -40°C to 85°C.
Onsemi 74ABT273CSJX technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 200MHz |
| High Level Output Current | -32mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.8ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ABT273CSJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
