
8-bit, 3-state bus transceiver with inverting logic function, featuring BICMOS technology. Operates from a 4.5V to 5.5V supply voltage with a typical 5V operating voltage. Offers a high level output current of 64mA and a low level output current of 64mA. Packaged in a 24-pin SSOP for surface mounting, with a propagation delay of 5.3ns. RoHS compliant and lead-free.
Onsemi 74ABT2952CMSA technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 58 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.3ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ABT2952CMSA to view detailed technical specifications.
No datasheet is available for this part.
