
8-bit, non-inverting transceiver IC featuring 3-state outputs and BICMOS technology. Operates from a 4.5V to 5.5V supply, with a typical operating voltage of 5V. Delivers 64mA high and low output current, with a propagation delay of 5.3ns. Packaged in a 24-pin SOIC for surface mounting, this RoHS compliant component is ideal for logic buffering applications.
Onsemi 74ABT2952CSCX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.3ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 11.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ABT2952CSCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
