
Octal transparent D-type latch IC featuring 8 independent circuits, each with 8 bits. This BICMOS technology component offers a 3-state output with a high level output current of -32mA and a low level output current of 32mA. Operating from a 4.5V to 5.5V supply voltage, it boasts a propagation delay of 4.5ns and a turn-on delay time of 2.7ns. Packaged in a 20-TSSOP surface mount configuration, this RoHS compliant and lead-free component is designed for non-inverting logic.
Onsemi 74ABT373CMTC technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -32mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.5ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Supply Current | 30mA |
| Technology | BICMOS |
| Turn-On Delay Time | 2.7ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ABT373CMTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
