
8-bit D-type flip-flop latch, BICMOS technology, operating at 150MHz. Features positive edge clock triggering and 3-state outputs with -32mA high-level and 64mA low-level output current. Housed in a 20-pin SOIC W surface-mount package, this RoHS compliant component operates from a 4.5V to 5.5V supply range.
Onsemi 74ABT374CSCX technical specifications.
| Package/Case | SOIC W |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | -32mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Frequency | 150MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 3.2ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ABT374CSCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
