
8-bit non-inverting buffer with 3-state outputs, operating from a 4.5V to 5.5V supply. This BICMOS logic IC features 8 input and 8 output lines, with a maximum output current of 64mA (low level) and -32mA (high level). Designed for surface mounting in an SSOP package, it offers a propagation delay of 3.6ns and a maximum operating temperature of 85°C. The component is lead-free and RoHS compliant.
Onsemi 74ABT541CMSA technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.6ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 6.1ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ABT541CMSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
