
Buffer, Non-Inverting, 8-bit, 3-state output, BICMOS technology, operating voltage 4.5V to 5.5V, with a typical operating voltage of 5V. Features 8 input lines and 8 output lines, supporting a high level output current of -32mA and a low level output current of 64mA. Surface mountable in a 20-pin SSOP package with tin, matte contact plating. RoHS compliant and lead-free, this buffer offers a propagation delay of 3.6ns and a turn-on delay time of 6.1ns.
Onsemi 74ABT541CMSAX technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.6ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 6.1ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ABT541CMSAX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
