
8-bit non-inverting buffer with 3-state outputs, designed for surface mounting in a SOIC package. This BICMOS logic IC operates from a 4.5V to 5.5V supply, with a typical operating voltage of 5V. It features a high level output current of -32mA and a low level output current of 64mA, with a propagation delay of 3.6ns. The component offers 8 input lines and 8 output lines, supporting a maximum operating temperature of 85°C.
Onsemi 74ABT541CSC technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -32mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.6ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 10.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ABT541CSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
