
8-bit, 3-state, inverting bus transceiver for surface mount applications. Features bidirectional data flow with 8 channels and a 5V operating supply voltage, supporting a 4.5V to 5.5V range. BICMOS technology ensures 10ns propagation delay and 6.5ns turn-on delay. Rated for -40°C to 85°C, with 64mA low-level output current and -32mA high-level output current. Packaged in a 24-pin SSOP with tin, matte contact plating, supplied on tape and reel.
Onsemi 74ABT543CMSAX technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Direction | Bidirectional |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 6.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ABT543CMSAX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
