
8-bit, D-type, 3-state octal latch IC. Features non-inverting logic with a propagation delay of 5.4ns and turn-on delay of 2.7ns. Operates with a 5V supply voltage (4.5V to 5.5V range) and offers independent circuits for flexible control. Supports high level output current of -32mA and low level output current of 64mA. Packaged in a 20-pin SOIC for surface mounting, this RoHS compliant component is ideal for digital logic applications.
Onsemi 74ABT573CSCX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -32mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Supply Current | 30mA |
| Technology | BICMOS |
| Turn-On Delay Time | 2.7ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ABT573CSCX to view detailed technical specifications.
No datasheet is available for this part.
