
8-bit D-type flip-flop latch, BICMOS technology, featuring positive edge clock triggering and 3-state outputs. Operates at up to 200MHz with a 5V supply voltage (4.5V to 5.5V range). Offers a propagation delay of 5ns and turn-on delay of 3.2ns, with output drive capabilities of -32mA (high) and 64mA (low). Packaged in a 20-pin SSOP for surface mounting, this RoHS compliant component is supplied on tape and reel.
Onsemi 74ABT574CMSAX technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 200MHz |
| High Level Output Current | -32mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 3.2ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ABT574CMSAX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
