
8-bit non-inverting transceiver with 3-state outputs, operating from a 4.5V to 5.5V supply. This BICMOS logic IC features a propagation delay of 5.6ns and a turn-on delay time of 10.5ns, supporting high level and low level output currents of 64mA. Packaged in a 24-pin SOIC for surface mounting, it offers 8 channels and is RoHS compliant.
Onsemi 74ABT646CSC technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 900 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.6ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 10.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ABT646CSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
