
Bidirectional 8-bit Transceiver, Non-Inverting, 3-STATE Output, BICMOS Technology. Features include a 5.5V maximum supply voltage, 4.5V minimum supply voltage, and 64mA high/low level output current. Operates across a -40°C to 85°C temperature range with a 5.6ns propagation delay. Surface mountable in a SOIC package, this RoHS compliant component is ideal for logic applications.
Onsemi 74ABT646CSCX technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 10.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ABT646CSCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
