
8-bit inverting transceiver IC, surface mount, 24-TSSOP package. Features 3-STATE outputs with 64mA high and low output current. Operates from a 4.5V to 5.5V supply voltage, with a typical operating voltage of 5V. BICMOS technology ensures 4.9ns propagation delay. Suitable for applications requiring 8-bit data transmission with inversion and three-state control.
Onsemi 74ABT652CMTCX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.9ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ABT652CMTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
