
8-bit inverting transceiver IC for surface mount applications, featuring BICMOS technology and 3-state outputs. Operates with a supply voltage range of 4.5V to 5.5V, supporting a nominal 5V operation. Delivers 64mA high and low level output current with a propagation delay of 4.9ns. Packaged in a 24-pin SOIC format, this RoHS compliant component is suitable for a wide operating temperature range of -40°C to 85°C.
Onsemi 74ABT652CSCX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.9ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 11.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ABT652CSCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
