The 74ABT899CMSA is a 9-bit transceiver with 3-state output. It operates at a maximum supply voltage of 5.5V and a maximum operating temperature of 85°C. The device is packaged in a surface mount SSOP package and is compliant with lead-free standards. The transceiver has a propagation delay of 5.3ns and features high and low level output currents of -32mA and 64mA, respectively.
Onsemi 74ABT899CMSA technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.3ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ABT899CMSA to view detailed technical specifications.
No datasheet is available for this part.