
Quad 2-input NAND gate IC featuring CMOS technology. This surface mount component, housed in a SOP package, offers a maximum operating temperature of 85°C and a minimum of -40°C. It supports a supply voltage range of 2V to 6V, with output current capabilities of 24mA for both high and low levels. The device boasts a propagation delay of 8ns and a quiescent current of 2uA, supplied in a 2000-piece tape and reel.
Onsemi 74AC00SJX technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 8ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| Weight | 0.2183g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC00SJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
