
CMOS logic IC featuring four independent 2-input NOR gates. Surface mount TSSOP package with 2V to 6V operating supply voltage and 5.5V nominal. Delivers 24mA output current at both high and low levels, with a quiescent current of 2µA. Boasts a propagation delay of 6.5ns and turn-on delay of 10ns, operating within a -40°C to 85°C temperature range. RoHS compliant and lead-free.
Onsemi 74AC02MTC technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 24mA |
| Max Supply Current | 24mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 24mA |
| Packaging | Rail/Tube |
| Propagation Delay | 6.5ns |
| Quiescent Current | 2uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC02MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
