
CMOS Hex Inverter IC, featuring 6 independent inverter circuits, each with a single input and output. Operates with a supply voltage range of 2V to 6V, offering a low quiescent current of 4µA. Delivers a low-level output current of 24mA with a propagation delay of 14ns. Packaged in a 14-pin SOIC surface-mount case, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Onsemi 74AC05SCX technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Inverter, Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 14ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 14.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC05SCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
