
Quad 2-Input AND Gate, CMOS technology, operating from 2V to 6V. Features 4 independent AND gates, each with 2 inputs and 1 output. Offers a propagation delay of 7.5ns and a turn-on delay time of 10ns. Supports output currents of 24mA (low level) and -24mA (high level) with a quiescent current of 2uA. Packaged in a 14-lead SOP for surface mounting, this RoHS compliant component operates between -40°C and 85°C.
Onsemi 74AC08SJ technical specifications.
| Package/Case | SOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| Weight | 0.2183g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC08SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
