
Dual JK-type flip-flop IC, featuring positive edge clock triggering and a maximum operating frequency of 175MHz. This surface-mount component operates within a 2V to 6V supply voltage range, offering 24mA of output current at both high and low levels. With a propagation delay of 14ns and a turn-on delay of 6ns, it is constructed with CMOS technology. The device is RoHS compliant and packaged in a 16-TSSOP format.
Onsemi 74AC109MTC technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 175MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 5 |
| Number of Output Lines | 2 |
| Output Current | 24mA |
| Package Quantity | 2350 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 14ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC109MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
