
Dual JK-type flip-flop IC, featuring positive edge clock triggering and a maximum operating frequency of 175MHz. This CMOS logic component offers 1-bit storage per element, with two independent circuits for a total of two bits. It supports a supply voltage range of 2V to 6V and operates across temperatures from -40°C to 85°C. The through-hole mounted PDIP package provides non-inverting outputs with a high level output current of -24mA and a low level output current of 24mA. Propagation delay is 10ns, with a turn-on delay time of 16ns.
Onsemi 74AC109PC technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 175MHz |
| High Level Output Current | -24mA |
| Input Capacitance | 4.5pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 5 |
| Number of Output Lines | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 16ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC109PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
