
Dual JK flip-flop IC featuring positive edge clock triggering and a maximum operating frequency of 175MHz. This CMOS logic component offers 2 bits of storage, with each element functioning as a single JK flip-flop. It supports a supply voltage range of 2V to 6V and operates from -40°C to 85°C. The surface-mount SOIC package facilitates easy integration, and it boasts a propagation delay of 10ns with a low quiescent current of 2uA.
Onsemi 74AC109SC technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 175MHz |
| High Level Output Current | -24mA |
| Input Capacitance | 4.5pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Input Lines | 5 |
| Number of Output Lines | 2 |
| Output Current | 24mA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 16ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC109SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
