
Dual JK-type flip-flop IC, featuring positive edge clock triggering and a 175MHz operating frequency. This CMOS logic component offers a 2-bit capacity with two independent 1-bit flip-flop elements. It supports a supply voltage range of 2V to 6V and operates within -40°C to 85°C. The surface-mount SOP package provides 24mA high and low level output current capabilities.
Onsemi 74AC109SJ technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 175MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 5 |
| Number of Output Lines | 2 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 14ns |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC109SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
