
Surface mount CMOS buffer IC featuring four independent, non-inverting, 3-state buffer elements. Operates with a supply voltage range of 2V to 6V, supporting output currents of 24mA (low level) and -24mA (high level). Offers a propagation delay of 7ns and a turn-on delay time of 11.5ns. Packaged in a 14-pin SOIC for tape and reel distribution, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Onsemi 74AC125SCX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 11.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC125SCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
