
CMOS 1-of-8 decoder/demultiplexer featuring 3 input lines and 8 output lines. This surface-mount device operates with a single supply voltage range of 2V to 6V and offers a propagation delay of 16.5ns. It supports a high level output current of 24mA and a low level output current of 24mA, with a quiescent current of 4uA. The component is housed in a SOP package and operates within a temperature range of -40°C to 85°C.
Onsemi 74AC138SJ technical specifications.
| Package/Case | SOP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 16.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74AC |
| Supply Type | Single |
| Technology | CMOS |
| Weight | 0.242g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 74AC138SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
