
CMOS 1-of-8 Decoder/Demultiplexer, designed for surface mount applications in a SOIC package. This logic IC features 3 inputs and 8 outputs, operating with a single supply voltage range of 2V to 6V. It offers a propagation delay of 16.5ns and supports both inverting and non-inverting logic functions. With a high level output current of -24mA and a low level output current of 24mA, this lead-free component is RoHS compliant and packaged on a 2000-piece tape and reel.
Onsemi 74AC138SJX technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 16.5ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Type | Single |
| Technology | CMOS |
| Weight | 0.242g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC138SJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
