
Dual 1-of-4 Decoder/Demultiplexer, CMOS technology, featuring two independent 1-of-4 demultiplexer/decoder circuits. Operates with a single supply voltage range of 2V to 6V, offering a propagation delay of 13ns. Supports a high level output current of -24mA and a low level output current of 24mA. Packaged in a surface mount TSSOP 16-lead package, suitable for a wide operating temperature range from -40°C to 85°C.
Onsemi 74AC139MTC technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 13ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74AC |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | DP4T |
| Turn-On Delay Time | 13ns |
| Weight | 0.173g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 74AC139MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
