
Dual 1-of-4 decoder/demultiplexer featuring CMOS technology. This surface mount component offers two independent 1-of-4 decoding/demultiplexing circuits, each with one input line and four output lines. Operating with a single supply voltage range of 2V to 6V, it provides a high level output current of 24mA and a low level output current of 24mA. The device exhibits a propagation delay of 13ns and operates within a temperature range of -40°C to 85°C.
Onsemi 74AC139SJ technical specifications.
| Package/Case | SOP |
| High Level Output Current | 24mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Package Quantity | 2350 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 13ns |
| Quiescent Current | 4uA |
| RoHS Compliant | No |
| Series | 74AC |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | DP4T |
| Weight | 0.242g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74AC139SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
