
Dual 1-of-4 decoder/demultiplexer featuring two independent 1-of-4 decoding circuits. This CMOS logic IC operates with a supply voltage range of 2V to 6V and offers a propagation delay of 13ns. It supports a high-level output current of 24mA and a low-level output current of 24mA. Designed for surface mounting, the component is packaged in a 16-lead SOP format on a 2000-piece tape and reel. Operating temperature range spans from -40°C to 85°C.
Onsemi 74AC139SJX technical specifications.
| Package/Case | SOP |
| High Level Output Current | 24mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 13ns |
| Quiescent Current | 4uA |
| RoHS Compliant | No |
| Series | 74AC |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | DP4T |
| Weight | 0.242g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74AC139SJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
