
CMOS Hex Inverter with Schmitt Trigger Input, designed for surface mount applications in a SOP package. Features six independent inverter gates, each with a Schmitt trigger input for enhanced noise immunity. Operates with a supply voltage range of 2V to 6V, offering a propagation delay of 10ns and a turn-on delay time of 15ns. Supports output currents of 24mA (low level) and -24mA (high level), with a low quiescent current of 2uA. This lead-free, RoHS compliant component is supplied on a 2000-piece tape and reel, suitable for operation between -40°C and 85°C.
Onsemi 74AC14SJX technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| High Level Output Current | -24mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 10ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 15ns |
| Weight | 0.2183g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC14SJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
