
The 74AC151PC is a single multiplexer with 8 independent inputs and 1 output. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 2V and 6V. The device is packaged in a lead-free PDIP package and is RoHS compliant. It has a propagation delay of 11ns and can handle high and low level output currents of 24mA.
Onsemi 74AC151PC technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Mux, Multiplexer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 11ns |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC151PC to view detailed technical specifications.
No datasheet is available for this part.
