
Dual 4-to-1 multiplexer IC, featuring two independent 4-input multiplexer circuits. Operates with a single supply voltage ranging from 2V to 6V, with a nominal 5V. Offers a high-speed propagation delay of 9ns and supports output currents of 24mA for both high and low levels. Surface mountable in a 16-TSSOP package, this lead-free and RoHS compliant component is designed for logic applications.
Onsemi 74AC153MTC technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Mux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 2 |
| Package Quantity | 2350 |
| Packaging | Rail/Tube |
| Propagation Delay | 9ns |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Type | Single |
| Throw Configuration | 4PST |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC153MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
