Dual 4-to-1 multiplexer, CMOS logic IC with 8 total inputs and 2 true outputs. Features a 4PST throw configuration, 2 bits, and a single supply type. Operates with a 2V to 6V supply voltage range, supporting 5V nominal. Offers a 9ns propagation delay and ±24mA high/low level output current. Packaged in a 16-pin TSSOP (PDSO16) for surface mounting, with a temperature range of -40°C to 85°C. Lead-free and RoHS compliant.
Onsemi 74AC153MTCX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Mux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 9ns |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Type | Single |
| Throw Configuration | 4PST |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC153MTCX to view detailed technical specifications.
No datasheet is available for this part.