
Quad 2-to-1 multiplexer IC featuring 8 inputs and 4 outputs. Operates with a single supply voltage range of 2V to 6V. Offers a high-speed propagation delay of 6.5ns, with independent output currents of 24mA (high) and 24mA (low). Packaged in a 16-pin SOP for surface mounting, this RoHS compliant component is lead-free and suitable for operation between -40°C and 85°C.
Onsemi 74AC157SJ technical specifications.
| Package/Case | SOP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 2 |
| Number of Outputs | 4 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 6.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC157SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
