
The 74AC157SJX is a 4-bit multiplexer with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is a single-supply device with a maximum supply voltage of 6V and a minimum supply voltage of 2V. The 74AC157SJX has a propagation delay of 6.5ns and is available in a SOP package, suitable for surface mount applications. It is lead-free and RoHS compliant.
Onsemi 74AC157SJX technical specifications.
| Package/Case | SOP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Mux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 2 |
| Number of Outputs | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.5ns |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC157SJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
