
16-bit, non-inverting buffer with 3-state outputs, operating from a 2V to 6V supply. Features 4 elements, each with 4 bits, and a propagation delay of 7ns. Designed for surface mounting in a 48-SSOP package, this CMOS logic IC offers ±24mA output current and is RoHS compliant. Suitable for applications requiring high-speed signal buffering and distribution.
Onsemi 74AC16244SSCX technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 3 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 14.6ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC16244SSCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
