
Synchronous, bidirectional 4-bit CMOS counter IC for logic applications. Features positive edge clock triggering and a single circuit with 4 input and 4 output lines. Operates from a 2V to 6V supply voltage with a maximum operating temperature of 85°C. Packaged in a 16-pin SOP for surface mounting, this lead-free and RoHS compliant component offers an 11ns propagation delay.
Onsemi 74AC169SJ technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 11ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Turn-On Delay Time | 22ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC169SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
