
6-bit D-type flip-flop integrated circuit, featuring positive edge clock triggering and non-inverting polarity. Operates with a maximum frequency of 125MHz and a supply voltage range of 2V to 6V. This CMOS logic IC offers a propagation delay of 11.5ns and a turn-on delay time of 6ns, with output current capabilities of -24mA (high) and 24mA (low). Packaged in a 16-pin SOIC surface-mount format, it is lead-free and RoHS compliant, suitable for operation between -40°C and 85°C.
Onsemi 74AC174SC technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 125MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Circuits | 7 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 6 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 11.5ns |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC174SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
